SMCJ6.5CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,059
Unit Price: $10.19000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,455
Unit Price: $8.96000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 2,580
Unit Price: $9.87000

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.19106

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $8.63000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.94945
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,127
Unit Price: $13.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.25824
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $15.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,966
Unit Price: $14.14000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $4.71752
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ6.5CA-M3/57T

DigiKey Part Number
SMCJ6.5CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ6.5CA-M3/57T
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
133.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
6.5V
Supplier Device Package
Voltage - Breakdown (Min)
7.22V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ6.5CA-E3/57TVishay General Semiconductor - Diodes Division1,059SMCJ6.5CA-E3/57TGICT-ND$10.19000Direct
SMCJ6.5CA-E3/9ATVishay General Semiconductor - Diodes Division3,455112-SMCJ6.5CA-E3/9ATCT-ND$8.96000Direct
SMCJ6.5CAHE3/57TVishay General Semiconductor - Diodes Division0SMCJ6.5CAHE3/57T-ND$0.00000Direct
SMCJ6.5CAHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ6.5CAHE3/9AT-ND$0.00000Direct
SMCJ6.5CA-13-FDiodes Incorporated2,58031-SMCJ6.5CA-13-FCT-ND$9.87000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400$3.56158$12,109.37