1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ26AHE3_A/H

DigiKey Part Number
112-SMCJ26AHE3_A/HTR-ND - Tape & Reel (TR)
112-SMCJ26AHE3_A/HCT-ND - Cut Tape (CT)
112-SMCJ26AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26AHE3_A/H
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.77000$6.77
10$5.23000$52.30
100$3.61420$361.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$2.16200$1,837.70
Manufacturers Standard Package