SMC5K20AHM3_A/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.81342
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.45755
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,458
Unit Price: $20.89000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20
Unit Price: $14.36000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,454
Unit Price: $13.79000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $17.62000
Datasheet

Parametric Equivalent


WEC
In Stock: 3,000
Unit Price: $5.90520
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $20.15000
Datasheet

Parametric Equivalent


WEC
In Stock: 9,000
Unit Price: $7.22610
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 41,874
Unit Price: $11.83000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5,940
Unit Price: $9.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,067
Unit Price: $8.73000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9,946
Unit Price: $14.52000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.36750
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K20AHM3_A/I

DigiKey Part Number
SMC5K20AHM3_A/ITR-ND - Tape & Reel (TR)
SMC5K20AHM3_A/ICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMC5K20AHM3_A/I
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32.4V Clamp 154.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
154.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.79000$13.79
10$8.76200$87.62
100$5.86760$586.76
500$4.62522$2,312.61
1,000$4.22561$4,225.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$3.65755$12,801.43
7,000$3.41187$23,883.09
10,500$3.40413$35,743.36
Manufacturers Standard Package