MFR Recommended

SMBJ160AHE3_A/H | |
|---|---|
DigiKey Part Number | SMBJ160AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ160AHE3_A/H |
Description | TVS DIODE 160VWM 259VC DO214AA |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ160AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMBJ160AHE3_B/H-ND | $1.38393 | MFR Recommended |
| SMBJ160AH | Eaton - Electronics Division | 0 | 283-SMBJ160AHTR-ND | $0.84703 | Similar |



