SB160-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,737
Unit Price: $1.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $584.80130
Datasheet

Similar


onsemi
In Stock: 10,879
Unit Price: $2.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26998
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.27511
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.30488
Datasheet

Similar


STMicroelectronics
In Stock: 1,245
Unit Price: $2.69000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB160-E3/51

DigiKey Part Number
SB160-E3/51GI-ND
Manufacturer
Manufacturer Product Number
SB160-E3/51
Description
DIODE SCHOTTKY 60V 1A DO204AL
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types