P4SMA91CA-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,500
Unit Price: $4.08000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10,000
Unit Price: $0.71134
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,570
Unit Price: $5.47000
Datasheet

Similar


Bourns Inc.
In Stock: 9,770
Unit Price: $4.41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.80481
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.80481
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.67038
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA91CA-E3/61

DigiKey Part Number
P4SMA91CA-E3/61GITR-ND - Tape & Reel (TR)
P4SMA91CA-E3/61GICT-ND - Cut Tape (CT)
P4SMA91CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA91CA-E3/61
Description
TVS DIODE 77.8VWM 125V DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
125V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600$0.70163$2,525.87