
NS8KT-E3/45 | |
|---|---|
DigiKey Part Number | NS8KT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | NS8KT-E3/45 |
Description | DIODE STANDARD 800V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 50 | $3.48360 | $174.18 |
| 100 | $3.26010 | $326.01 |
| 500 | $3.05160 | $1,525.80 |
| 1,000 | $2.88321 | $2,883.21 |
| 2,000 | $2.74787 | $5,495.74 |
| 5,000 | $2.63549 | $13,177.45 |

