cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRKT92/14A

Digi-Key Part Number
IRKT92/14A-ND
Manufacturer
Manufacturer Product Number
IRKT92/14A
Description
SCR DBL 2SCR 1400V 90A ADD-A-PAK
Detailed Description
SCR Module 1.4 kV 210 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Product Status
Obsolete
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.4 kV
Current - On State (It (AV)) (Max)
95 A
Current - On State (It (RMS)) (Max)
210 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1785A, 1870A
Current - Hold (Ih) (Max)
250 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3 + 4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Other Names
*IRKT92/14A
IRKT92/14
IRKT92/14-ND
IRKT9214A
Standard Package10
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MCC56-14IO1BIXYS4MCC56-14IO1B-ND$283.73000Similar
MCC26-14IO1BIXYS13MCC26-14IO1B-ND$248.65000Similar
MCC44-14IO1BIXYS5MCC44-14IO1B-ND$270.04000Similar