DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL34G/51

Digi-Key Part Number
EGL34G/51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGL34G/51
Description
DIODE GEN PURP 400V 500MA DO213
Detailed Description
Diode Standard 400 V 500mA Surface Mount DO-213AA (GL34)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-213AA (Glass)
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
EGL34G-ND
EGL34G
EGL34G/1
EGL34G/1-ND
Standard Package8,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGRM4004-GComchip Technology669,896641-1329-1-ND$3.17000Similar