Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C22-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C22-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C22-HE3_A-18 |
Description | DIODE ZENER 22V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41835 | $4,183.50 |
| 20,000 | $0.38101 | $7,620.20 |
| 30,000 | $0.36198 | $10,859.40 |
| 50,000 | $0.34059 | $17,029.50 |
| 70,000 | $0.32793 | $22,955.10 |
| 100,000 | $0.31561 | $31,561.00 |
| 250,000 | $0.29575 | $73,937.50 |


