DO-214AC,SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C7V5-HE3-TR

Digi-Key Part Number
BZG05C7V5-HE3GITR-ND - Tape & Reel (TR)
BZG05C7V5-HE3GICT-ND - Cut Tape (CT)
BZG05C7V5-HE3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C7V5-HE3-TR
Description
DIODE ZENER 7.5V 1.25W DO214AC
Detailed Description
Zener Diode 7.5 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Voltage - Zener (Nom) (Vz)
7.5 V
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
BZG05C7V5-HE3-TR-ND
BZG05C7V5-HE3GIDKR
BZG05C7V5-HE3GICT
BZG05C7V5-HE3GITR
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BZG05C7V5-HM3-08Vishay General Semiconductor - Diodes Division2,966BZG05C7V5-HM3-08GICT-ND$3.85000Upgrade