Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B110-M3-18 | |
|---|---|
DigiKey Part Number | BZG03B110-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B110-M3-18 |
Description | DIODE ZENER 110V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 82 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.59484 | $9,569.04 |
| 12,000 | $1.47705 | $17,724.60 |
| 18,000 | $1.41707 | $25,507.26 |
| 30,000 | $1.37675 | $41,302.50 |


