DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-213AB
DO-213AB
DO-213AB, MELF Series

BYM10-200HE3/97

Digi-Key Part Number
BYM10-200HE3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYM10-200HE3/97
Description
DIODE GEN PURP 200V 1A DO213AB
Manufacturer Standard Lead Time
60 Weeks
Detailed Description
Diode Standard 200 V 1A Surface Mount DO-213AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
Package
Tape & Reel (TR)
Product Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF (Glass)
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$1.16334$11,633.40
Additional Resources
AttributeDescription
Other NamesBYM10-200HE3_A/I
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5614USMicrochip Technology1,0381N5614US-ND$47.49000Similar