DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW76-TAP

DigiKey Part Number
BAW76-TAPGICT-ND - Cut Tape (CT)
BAW76-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAW76-TAP
Description
DIODE STANDARD 50V 300MA DO204AH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 50 V 300mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
175°C (Max)
Base Product Number
In-Stock: 43,790
Can ship immediately
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
100$0.41630$41.63
500$0.32056$160.28
1,000$0.30693$306.93
5,000$0.27829$1,391.45
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.19074$1,907.40
20,000$0.18475$3,695.00
30,000$0.18238$5,471.40
50,000$0.16474$8,237.00
70,000$0.15498$10,848.60
Manufacturers Standard Package