0805-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16291K00000C9W

Digi-Key Part Number
Y16291K00000C9W-ND
Manufacturer
Manufacturer Product Number
Y16291K00000C9W
Description
RES SMD 1K OHM 0.25% 1/10W 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
1 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Tray
Product Status
Active
Resistance
1 kOhms
Tolerance
±0.25%
Power (Watts)
0.1W, 1/10W
Composition
Metal Foil
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Tray
QtyUnit PriceExt Price
1,000$26.24253$26,242.53
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
Y40721K00000T9WVishay Foil Resistors (Division of Vishay Precision Group)46804-1212-ND$103.53000Similar
Y16291K00000T9RVishay Foil Resistors (Division of Vishay Precision Group)500Y1629-1.0KACT-ND$67.17000Upgrade
Y40221K00000T0RVishay Foil Resistors (Division of Vishay Precision Group)93Y4022-1.0KBCT-ND$205.44000Upgrade
Y16241K00000T9RVishay Foil Resistors (Division of Vishay Precision Group)14Y1624-1KCT-ND$119.36000Upgrade