cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00962K97120A9L

Digi-Key Part Number
Y00962K97120A9L-ND
Manufacturer
Manufacturer Product Number
Y00962K97120A9L
Description
RES 2.9712K OHM 1/5W 0.05% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2.9712 kOhms ±0.05% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Product Status
Active
Resistance
2.9712 kOhms
Tolerance
±0.05%
Power (Watts)
0.2W, 1/5W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.120" Dia x 0.270" L (3.05mm x 6.86mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in HKD
Bulk
QtyUnit PriceExt Price
500$85.61480$42,807.40
Additional Resources
AttributeDescription
Standard Package500