cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0011100R000B0L

Digi-Key Part Number
Y0011100R000B0L-ND
Manufacturer
Manufacturer Product Number
Y0011100R000B0L
Description
RES 100 OHM 0.1% 1W RADIAL
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
100 Ohms ±0.1% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Product Status
Active
Resistance
100 Ohms
Tolerance
±0.1%
Power (Watts)
1W
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.575" L x 0.160" W (14.61mm x 4.06mm)
Height - Seated (Max)
0.413" (10.49mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$290.84000$290.84
Additional Resources
AttributeDescription
Standard Package1