
XT9S20ANA11M0592 | |
---|---|
DigiKey Part Number | 541-XT9S20ANA11M0592-ND |
Manufacturer | |
Manufacturer Product Number | XT9S20ANA11M0592 |
Description | CRYSTAL 11.059MHZ 20PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.77000 | $37.70 |
50 | $3.41800 | $170.90 |
100 | $3.27720 | $327.72 |
500 | $2.97092 | $1,485.46 |
1,000 | $2.84803 | $2,848.03 |