XT9M10ANA25M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT9MNLANA14M31818

DigiKey Part Number
541-XT9MNLANA14M31818-ND
Manufacturer
Manufacturer Product Number
XT9MNLANA14M31818
Description
CRYSTAL 14.31818MHZ SERIES SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.437" L x 0.185" W (11.10mm x 4.70mm)
Height - Seated (Max)
0.177" (4.50mm)
In-Stock: 3,000
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
New Product New Product
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.38800$43.88
50$3.95800$197.90
100$3.78510$378.51
500$3.41398$1,706.99
1,000$3.26613$3,266.13
2,500$3.08101$7,702.52
Manufacturers Standard Package