WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0133FTA

Digi-Key Part Number
WSLP1206R0133FTA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
WSLP1206R0133FTA
Supplier
Description
RES 0.0133 OHM 1% 1W 1206
Detailed Description
13.3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
13.3 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package4,000