
TNPW0603200KBYEN | |
|---|---|
DigiKey Part Number | 541-9820-2-ND - Tape & Reel (TR) 541-9820-1-ND - Cut Tape (CT) 541-9820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603200KBYEN |
Description | RES 200K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603200KBYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.70400 | $37.04 |
| 25 | $3.43320 | $85.83 |
| 50 | $3.24220 | $162.11 |
| 100 | $3.06760 | $306.76 |
| 250 | $2.85776 | $714.44 |
| 500 | $2.71612 | $1,358.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.57303 | $2,573.03 |
| 2,000 | $2.48394 | $4,967.88 |
| 3,000 | $2.46479 | $7,394.37 |
| 5,000 | $2.44421 | $12,221.05 |
| 7,000 | $2.42430 | $16,970.10 |
| 10,000 | $2.40459 | $24,045.90 |
| 12,000 | $2.39277 | $28,713.24 |
| 24,000 | $2.31708 | $55,609.92 |
| 25,000 | $2.31284 | $57,821.00 |

