RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B390R0FE70

DigiKey Part Number
RSB-390RTR-ND - Tape & Reel (TR)
RSB-390RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B390R0FE70
Description
RES 390 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B390R0FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,722
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.93000$18.93
10$12.59700$125.97
25$10.87360$271.84
50$9.79180$489.59
100$8.87240$887.24
250$7.86544$1,966.36
500$7.23544$3,617.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.83405$6,834.05
2,000$6.37016$12,740.32
3,000$6.13193$18,395.79
5,000$5.86250$29,312.50
7,000$5.70195$39,913.65
10,000$5.54510$55,451.00
12,000$5.46989$65,638.68
Manufacturers Standard Package