Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1600GRB14 | |
|---|---|
DigiKey Part Number | RLR20C1600GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1600GRB14 |
Description | RES 160 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1600GRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1600GMB14 | Vishay Dale | 0 | RLR20C1600GMB14-ND | $28.58200 | Direct |
| RLR20C1600FMB14 | Vishay Dale | 0 | RLR20C1600FMB14-ND | $26.76353 | Upgrade |
| RLR20C1600FRB14 | Vishay Dale | 0 | 541-RLR20C1600FRB14-ND | $26.76353 | Parametric Equivalent |
| RLR20C1600GRBSL | Vishay Dale | 0 | RLR20C1600GRBSL-ND | $33.91120 | Parametric Equivalent |
| RLR20C1600GRM22 | Vishay Dale | 0 | 541-RLR20C1600GRM22-ND | $18.67908 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.58200 | $2,858.20 |


