
RCS120651R0JNEA | |
|---|---|
DigiKey Part Number | 541-RCS120651R0JNEATR-ND - Tape & Reel (TR) 541-RCS120651R0JNEACT-ND - Cut Tape (CT) 541-RCS120651R0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120651R0JNEA |
Description | RCS1206 200 51R 5% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.89700 | $8.97 |
| 25 | $0.71160 | $17.79 |
| 50 | $0.60860 | $30.43 |
| 100 | $0.52620 | $52.62 |
| 250 | $0.44348 | $110.87 |
| 500 | $0.39602 | $198.01 |
| 1,000 | $0.35840 | $358.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30408 | $1,520.40 |
| 10,000 | $0.24276 | $2,427.60 |
| 15,000 | $0.23302 | $3,495.30 |
| 25,000 | $0.22318 | $5,579.50 |
| 35,000 | $0.22240 | $7,784.00 |
| 50,000 | $0.22163 | $11,081.50 |
| 60,000 | $0.22126 | $13,275.60 |
| 120,000 | $0.21997 | $26,396.40 |

