
IHLP1210BZEZ3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1210BZEZ3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP1210BZEZ3R3M5ACT-ND - Cut Tape (CT) 541-IHLP1210BZEZ3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1210BZEZ3R3M5A |
Description | FIXED IND 3.3UH 4.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 4.2 A 65mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1210BZEZ3R3M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.06400 | $50.64 |
| 100 | $4.16170 | $416.17 |
| 1,000 | $3.42261 | $3,422.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.19459 | $6,389.18 |
| 4,000 | $3.01265 | $12,050.60 |
| 6,000 | $2.91122 | $17,467.32 |
| 10,000 | $2.78838 | $27,883.80 |
| 14,000 | $2.71041 | $37,945.74 |
| 20,000 | $2.70282 | $54,056.40 |

