
IHLP1210BZEZ2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1210BZEZ2R2M5ATR-ND - Tape & Reel (TR) 541-IHLP1210BZEZ2R2M5ACT-ND - Cut Tape (CT) 541-IHLP1210BZEZ2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1210BZEZ2R2M5A |
Description | FIXED IND 2.2UH 5.4A 46 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.4 A 46mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1210BZEZ2R2M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.79000 | $37.90 |
| 100 | $3.11590 | $311.59 |
| 1,000 | $2.56248 | $2,562.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.48139 | $2,962.78 |
| 4,000 | $1.39688 | $5,587.52 |
| 6,000 | $1.34974 | $8,098.44 |
| 10,000 | $1.29266 | $12,926.60 |
| 14,000 | $1.25642 | $17,589.88 |
| 20,000 | $1.21915 | $24,383.00 |

