
IHLL0806AZEZ1R5M1Z | |
|---|---|
DigiKey Part Number | 541-IHLL0806AZEZ1R5M1ZTR-ND - Tape & Reel (TR) 541-IHLL0806AZEZ1R5M1ZCT-ND - Cut Tape (CT) 541-IHLL0806AZEZ1R5M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLL0806AZEZ1R5M1Z |
Description | FIXED IND 1.5UH 3.1A 82 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.1 A 82mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLL0806AZEZ1R5M1Z Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 82mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.76800 | $17.68 |
| 100 | $1.45520 | $145.52 |
| 1,000 | $1.19664 | $1,196.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.52066 | $7,561.98 |
| 6,000 | $2.37717 | $14,263.02 |
| 9,000 | $2.29714 | $20,674.26 |
| 15,000 | $2.20027 | $33,004.05 |
| 21,000 | $2.15814 | $45,320.94 |

