CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010715RFKEF

Digi-Key Part Number
541-715ACTR-ND - Tape & Reel (TR)
541-715ACCT-ND - Cut Tape (CT)
541-715ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010715RFKEF
Description
RES SMD 715 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
74 Weeks
Detailed Description
715 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
715 Ohms
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Ratings
AEC-Q200
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.82000$2.82
10$2.42100$24.21
100$0.94810$94.81
1,000$0.39676$396.76
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.36370$1,454.80
8,000$0.33062$2,644.96
12,000$0.30858$3,702.96
28,000$0.29315$8,208.20
100,000$0.28103$28,103.00
Additional Resources
AttributeDescription
Other Names
CRCW2010 100 715R 1% E02 E3
541-715ACCT
541-715ACDKR
541-715ACTR
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-12SF7150UPanasonic Electronic Components1,544P715ACCT-ND$4.96000Direct