
CRCW08055K10FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW08055K10FKEACTR-ND - Tape & Reel (TR) 541-CRCW08055K10FKEACCT-ND - Cut Tape (CT) 541-CRCW08055K10FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K10FKEAC |
Description | RES 5.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K10FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.24480 | $6.12 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.16640 | $16.64 |
| 250 | $0.13216 | $33.04 |
| 500 | $0.11292 | $56.46 |
| 1,000 | $0.09758 | $97.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07152 | $357.60 |
| 10,000 | $0.06196 | $619.60 |
| 15,000 | $0.05721 | $858.15 |
| 25,000 | $0.05247 | $1,311.75 |
| 35,000 | $0.05222 | $1,827.70 |
| 50,000 | $0.05197 | $2,598.50 |
| 60,000 | $0.05186 | $3,111.60 |
| 120,000 | $0.05145 | $6,174.00 |
| 125,000 | $0.05143 | $6,428.75 |

