
CRCW08052R94FKEA | |
|---|---|
DigiKey Part Number | 541-2.94CCTR-ND - Tape & Reel (TR) 541-2.94CCCT-ND - Cut Tape (CT) 541-2.94CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R94FKEA |
Description | RES SMD 2.94 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R94FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.21880 | $5.47 |
| 50 | $0.17940 | $8.97 |
| 100 | $0.14850 | $14.85 |
| 250 | $0.11716 | $29.29 |
| 500 | $0.09954 | $49.77 |
| 1,000 | $0.08566 | $85.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06497 | $324.85 |
| 10,000 | $0.06028 | $602.80 |
| 15,000 | $0.04727 | $709.05 |
| 25,000 | $0.04443 | $1,110.75 |
| 35,000 | $0.04428 | $1,549.80 |

