CRCW0805187KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.25379
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.24944
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.24391
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27,514
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06098
Datasheet

Direct


Panasonic Electronic Components
In Stock: 42,095
Unit Price: $0.90000
Datasheet

Direct


YAGEO
In Stock: 59,636
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2,836
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05925
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39393
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66015
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12463
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.11213
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08331
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.06481
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805187KFKTA

DigiKey Part Number
CRCW0805187KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805187KFKTA
Description
RES SMD 187K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
187 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805187KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17856$892.80
Manufacturers Standard Package