511 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
511 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402511KFKED

DigiKey Part Number
541-511KLTR-ND - Tape & Reel (TR)
541-511KLCT-ND - Cut Tape (CT)
541-511KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402511KFKED
Description
RES 511K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
511 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402511KFKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-5113GLFBourns Inc.37,392118-CR0402-FX-5113GLFCT-ND$0.82000Direct
AC0402FR-07511KLYAGEO2,91813-AC0402FR-07511KLCT-ND$0.82000Similar
AF0402FR-07511KLYAGEO9,50013-AF0402FR-07511KLCT-ND$0.82000Similar
RC0402FR-07511KLYAGEO70,355YAG3176CT-ND$0.82000Similar
In-Stock: 27,132
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.19400$4.85
50$0.15780$7.89
100$0.12910$12.91
250$0.10096$25.24
500$0.08502$42.51
1,000$0.07251$72.51
5,000$0.05278$263.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04533$453.30
20,000$0.04098$819.60
30,000$0.03888$1,166.40
50,000$0.03660$1,830.00
70,000$0.03529$2,470.30
100,000$0.03406$3,406.00
Manufacturers Standard Package