CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04022K49FKTD

DigiKey Part Number
541-CRCW04022K49FKTDTR-ND - Tape & Reel (TR)
541-CRCW04022K49FKTDCT-ND - Cut Tape (CT)
541-CRCW04022K49FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K49FKTD
Description
RES SMD 2.49K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K49FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,874
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.57900$5.79
25$0.45360$11.34
50$0.38020$19.01
100$0.32230$32.23
250$0.26596$66.49
500$0.23316$116.58
1,000$0.20706$207.06
5,000$0.16562$828.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14839$1,483.90
20,000$0.13848$2,769.60
30,000$0.13781$4,134.30
50,000$0.13692$6,846.00
70,000$0.13396$9,377.20
100,000$0.13117$13,117.00
120,000$0.12986$15,583.20
240,000$0.12593$30,223.20
Manufacturers Standard Package