200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201200KFNED

DigiKey Part Number
541-2945-2-ND - Tape & Reel (TR)
541-2945-1-ND - Cut Tape (CT)
541-2945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201200KFNED
Description
RES SMD 200K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201200KFNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-07200KLYAGEO9,576YAG5170CT-ND$0.82000Similar
AF0201FR-07200KLYAGEO22,61213-AF0201FR-07200KLCT-ND$1.23000Similar
CR0201-FW-2003GLFBourns Inc.19,450118-CR0201-FW-2003GLFCT-ND$0.82000Similar
RC0201FR-07200KLYAGEO176,138YAG2275CT-ND$0.82000Similar
In-Stock: 35,433
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
25$0.26640$6.66
50$0.21860$10.93
100$0.18250$18.25
250$0.14504$36.26
500$0.12398$61.99
1,000$0.10729$107.29
5,000$0.08085$404.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07044$704.40
20,000$0.06460$1,292.00
30,000$0.06176$1,852.80
50,000$0.05868$2,934.00
70,000$0.05692$3,984.40
100,000$0.05525$5,525.00
Manufacturers Standard Package