CPR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPR15R5600KE10

Digi-Key Part Number
CPR15R5600KE10-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR15R5600KE10
Supplier
Description
RES 0.56 OHM 15W 10% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
560 mOhms ±10% 15W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
560 mOhms
Tolerance
±10%
Power (Watts)
15W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.888" L x 0.500" W (47.96mm x 12.70mm)
Height - Seated (Max)
0.500" (12.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in HKD
Bulk
QtyUnit PriceExt Price
10$114.77700$1,147.77
30$102.02400$3,060.72
50$95.64760$4,782.38
100$89.27100$8,927.10
250$84.80744$21,201.86
Additional Resources
AttributeDescription
Standard Package10