CMF556K2000JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.87675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.76757
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.13052
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.76757
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.22723
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556K2000JKEA

DigiKey Part Number
CMF556K2000JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF556K2000JKEA
Description
RES 6.2K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556K2000JKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.90962$4,548.10
Manufacturers Standard Package