01m3002jf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01m3002jf
02M1001JF
M,C,T Series Copper Side

01M3002JF

Digi-Key Part Number
541-1075-ND
Manufacturer
Manufacturer Product Number
01M3002JF
Description
THERMISTOR NTC 30KOHM BEAD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 30k Bead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Product Status
Active
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
0°C ~ 70°C
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in HKD
Bulk
QtyUnit PriceExt Price
500$15.12858$7,564.29
Additional Resources
AttributeDescription
Other Names541-1075
Standard Package500