4.75 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004751FR500

DigiKey Part Number
56-SFR2500004751FR500TR-ND - Tape & Reel (TR)
56-SFR2500004751FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500004751FR500
Description
RES 4.75K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500004751FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,143
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.74000$7.40
25$0.62480$15.62
50$0.54920$27.46
100$0.48510$48.51
250$0.41468$103.67
500$0.37046$185.23
1,000$0.33297$332.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26615$1,330.75
10,000$0.24427$2,442.70
15,000$0.23303$3,495.45
25,000$0.22032$5,508.00
35,000$0.21274$7,445.90
50,000$0.20534$10,267.00
Manufacturers Standard Package