- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
MMA02040C6807JB300 | ||
---|---|---|
Digi-Key Part Number | 749-1449-2-ND - Tape & Reel (TR) 749-1449-1-ND - Cut Tape (CT) 749-1449-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMA02040C6807JB300 | |
Description | RES 0.68 OHM 5% 2/5W MELF 0204 | |
Manufacturer Standard Lead Time | 76 Weeks | |
Detailed Description | 680 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | 680 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 0.4W, 2/5W | |
Composition | Thin Film | |
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | 0204 | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MMU0102, MMA0204, MMB0207, Professional |
Product Training Modules | MM and SMM Thin Film MELF Resistor Series |
Video File | MELF Assembly Video Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition |
Featured Product | MELF Resistors for Engineers Only |
Mfg CAD Models | MMU0102, MMA0204, MMB0207.stp |
HTML Datasheet | MMU0102, MMA0204, MMB0207, Professional |
EDA / CAD Models | MMA02040C6807JB300 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.08000 | $3.08 |
10 | $2.23300 | $22.33 |
25 | $1.65320 | $41.33 |
50 | $1.21840 | $60.92 |
100 | $0.89420 | $89.42 |
250 | $0.73892 | $184.73 |
500 | $0.60922 | $304.61 |
1,000 | $0.44075 | $440.75 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40834 | $1,225.02 |
6,000 | $0.36944 | $2,216.64 |
15,000 | $0.35260 | $5,289.00 |
30,000 | $0.33782 | $10,134.60 |
75,000 | $0.33056 | $24,792.00 |
Attribute | Description |
---|---|
Other Names | 749-1449-2 749-1449-1 749-1449-6 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MMA02040C6807FB300 | Vishay Beyschlag/Draloric/BC Components | 450 | 749-1092-1-ND | $5.56000 | Upgrade |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Hong Kong within 3-4 days depending on location.
Free delivery to Hong Kong on orders of HK$330 or more. A delivery charge of HK$125 will be billed on all orders less than HK$330.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address