Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385222160JC02R0 | |
|---|---|
DigiKey Part Number | MKP385222160JC02R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385222160JC02R0 |
Description | CAP FILM 2200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238553222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238553222-ND | $3.96075 | Parametric Equivalent |
| BFC238558222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238558222-ND | $5.94212 | Parametric Equivalent |
| MKP385222160JC02H0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385222160JC02H0-ND | $2.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.58850 | $5,177.00 |

