Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385182200JC02R0 | |
|---|---|
DigiKey Part Number | MKP385182200JC02R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP385182200JC02R0 |
Description | CAP FILM 820PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238563821 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238563821-ND | $4.16592 | Parametric Equivalent |
| BFC238568821 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238568821-ND | $4.33248 | Parametric Equivalent |
| MKP385182200JC02H0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385182200JC02H0-ND | $3.05473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.93089 | $5,861.78 |

