Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383312063JDM2B0 | |
|---|---|
DigiKey Part Number | MKP383312063JDM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383312063JDM2B0 |
Description | CAP FILM 0.012UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383312063JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312063JD02G0-ND | $4.37285 | Parametric Equivalent |
| MKP383312063JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312063JD02W0-ND | $4.24953 | Parametric Equivalent |
| MKP383312063JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312063JDA2B0-ND | $4.06824 | Parametric Equivalent |
| MKP383312063JDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383312063JDI2B0-ND | $4.06824 | Parametric Equivalent |
| 160123J630D-F | Cornell Dubilier Knowles | 0 | 160123J630D-F-ND | $5.26896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.06824 | $4,068.24 |



