Wide 1206 (3216 Metric), 0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCW0612MC3300FP500

Digi-Key Part Number
MCW0612MC3300FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCW0612MC3300FP500
Description
RES 330 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
330 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
330 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
0612
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.122" W (1.60mm x 3.10mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.06826$5,341.30
Additional Resources
AttributeDescription
Standard Package5,000