FPE100BF10238BJ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPE200BE60238BJ1

Digi-Key Part Number
FPE200BE60238BJ1-ND
Manufacturer
Manufacturer Product Number
FPE200BE60238BJ1
Description
CAP CER 6000PF 5KV R85
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
6000 pF ±20% 5000V (5kV) Ceramic Capacitor R85
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
R85
Operating Temperature
-
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$13,902.26000$13,902.26
Additional Resources
AttributeDescription
Standard Package1