Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X122233MC02W0 | |
|---|---|
DigiKey Part Number | F339X122233MC02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339X122233MC02W0 |
Description | CAP FILM 2200PF 20% 800VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X122233MCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X122233MCA2B0-ND | $2.03345 | Parametric Equivalent |
| F339X122233MCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X122233MCI2B0-ND | $2.12238 | Parametric Equivalent |
| F339X122233MCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X122233MCM2B0-ND | $2.03345 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.20609 | $5,515.23 |


