cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17724683000

Digi-Key Part Number
F17724683000-ND
Manufacturer
Manufacturer Product Number
F17724683000
Description
CAP FILM 0.68UF 10% 630VDC RAD
Detailed Description
0.68 µF Film Capacitor 300V 630V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Obsolete
Capacitance
0.68 µF
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0060
Additional Resources
AttributeDescription
Other Names17724683000
Standard Package110