Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D331G47U2JH6UL2R | |
|---|---|
DigiKey Part Number | D331G47U2JH6UL2R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D331G47U2JH6UL2R |
Description | CAP CER 330PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±2% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D331G47U2JH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D331G47U2JH6UJ5R-ND | $2.21972 | Similar |
| D331G47U2JH63L2R | Vishay Beyschlag/Draloric/BC Components | 9,520 | D331G47U2JH63L2R-ND | $7.48000 | Parametric Equivalent |
| D331G47U2JH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D331G47U2JH65L2R-ND | $2.21972 | Parametric Equivalent |
| D331G47U2JH6TL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D331G47U2JH6TL2R-ND | $2.21972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.21972 | $22,197.20 |



