
D331G47U2JH63J5R | |
|---|---|
DigiKey Part Number | D331G47U2JH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D331G47U2JH63J5R |
Description | CAP CER 330PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.72700 | $47.27 |
| 50 | $3.66020 | $183.01 |
| 100 | $3.33050 | $333.05 |
| 500 | $2.77376 | $1,386.88 |
| 1,000 | $2.60145 | $2,601.45 |
| 3,000 | $2.38867 | $7,166.01 |
| 5,000 | $2.30998 | $11,549.90 |

