BFC2468 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246946184

Digi-Key Part Number
BFC246946184-ND
Manufacturer
Manufacturer Product Number
BFC246946184
Description
CAP FILM 0.18UF 5% 250VDC RADIAL
Detailed Description
0.18 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Obsolete
Capacitance
0.18 µF
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.205" W (12.50mm x 5.20mm)
Height - Seated (Max)
0.480" (12.20mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Other Names222246946184
Standard Package1,500