Parametric Equivalent
Direct

BFC246704154 | |
|---|---|
DigiKey Part Number | BFC246704154-ND |
Manufacturer | |
Manufacturer Product Number | BFC246704154 |
Description | CAP FILM 0.15UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246751154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246751154-ND | $4.39143 | Parametric Equivalent |
| 160154K100C-F | Cornell Dubilier Knowles | 1,349 | 160154K100C-F-ND | $12.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.17646 | $6,352.92 |



